Nidec Components Push Button Cap for Use with SPC103 Pushbutton Switch
- RS Stock No.:
- 180-6904
- Mfr. Part No.:
- 140000481699
- Brand:
- Copal Electronics
Stock information currently inaccessible
- RS Stock No.:
- 180-6904
- Mfr. Part No.:
- 140000481699
- Brand:
- Copal Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Copal Electronics | |
| Accessory Type | Button | |
| For Use With | SPC103 Pushbutton Switch | |
| Select all | ||
|---|---|---|
Brand Copal Electronics | ||
Accessory Type Button | ||
For Use With SPC103 Pushbutton Switch | ||
- COO (Country of Origin):
- JP
The Copal Electronics SPC103 series, white SPC103 button for use with SPC103 pushbutton switch. It has dielectric strength of 1000V AC 1 minute and minimum initial insulation resistance of 1000MΩ. It has operating force ranging between 3.92 ± 1.47N & operating temperature ranging between -20℃ to +85℃.
RoHS compliant
Snap action mechanism provides light tactile feel
Compatible with PC board mount and snap-in panel mount
Snap action mechanism provides light tactile feel
Compatible with PC board mount and snap-in panel mount
