Nidec Components Push Button Cap for Use with SPC103 Pushbutton Switch

Bulk discount available

Subtotal (1 bag of 10 units)*

£2.49

(exc. VAT)

£2.99

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
10 - 140£0.249£2.49
150 - 490£0.233£2.33
500 +£0.219£2.19

*price indicative

RS Stock No.:
180-6903
Mfr. Part No.:
140000481695
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Accessory Type

Button

For Use With

SPC103 Pushbutton Switch

COO (Country of Origin):
JP
The Copal Electronics SPC103 series, green SPC103 button for use with SPC103 pushbutton switch. It has dielectric strength of 1000V AC 1 minute and minimum initial insulation resistance of 1000MΩ. It has operating force ranging between 3.92 ± 1.47N & operating temperature ranging between -20℃ to +85℃.

RoHS compliant
Snap action mechanism provides light tactile feel
Compatible with PC board mount and snap-in panel mount