Nidec Components Push Button Cap for Use with TR and TM Series Ultra-Miniature Illuminated Pushbutton Switch

Bulk discount available

Subtotal (1 bag of 10 units)*

£2.83

(exc. VAT)

£3.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
10 - 140£0.283£2.83
150 - 490£0.265£2.65
500 +£0.249£2.49

*price indicative

RS Stock No.:
180-6897
Mfr. Part No.:
140000481334
Brand:
Copal Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Copal Electronics

Accessory Type

Button

For Use With

TR and TM Series Ultra-Miniature Illuminated Pushbutton Switch

COO (Country of Origin):
JP
The Copal Electronics blue TM & TR series button for use with TR and TM Series Ultra-Miniature illuminated pushbutton switch. It has dielectric strength of 250V AC 1 minute and minimum insulation resistance of 100MΩ. It has operating temperature ranging between -20℃ to +70℃.

Two types of contact - TR series: Conductive rubber contact for soft tactile feel, TM series: Metal contact for sharp tactile feel
PC board mount - Terminal pitch is in inches (multiples of 2.54 mm). The unique terminal shape prevents the terminal pins from coming loose from the PC board during dip soldering
Enhanced resistance - Improved terminal structure protects the contacts from soldering heat. In addition, each pole has two terminals which can be used as a jumper wire
Ultra-Miniature Switch with LED - LED is built into miniature housing
Compatible With Lead-Free Soldering (TM Series) - Heat-resistant resin for lead-free soldering