Nidec Components Push Button Cap for Use with TR and TM Series Ultra-Miniature Illuminated Pushbutton Switch
- RS Stock No.:
- 180-6860
- Mfr. Part No.:
- 140000340150
- Brand:
- Copal Electronics
Bulk discount available
Subtotal (1 bag of 10 units)*
£2.07
(exc. VAT)
£2.48
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 140 | £0.207 | £2.07 |
| 150 - 490 | £0.193 | £1.93 |
| 500 + | £0.182 | £1.82 |
*price indicative
- RS Stock No.:
- 180-6860
- Mfr. Part No.:
- 140000340150
- Brand:
- Copal Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Copal Electronics | |
| Accessory Type | Button | |
| For Use With | TR and TM Series Ultra-Miniature Illuminated Pushbutton Switch | |
| Select all | ||
|---|---|---|
Brand Copal Electronics | ||
Accessory Type Button | ||
For Use With TR and TM Series Ultra-Miniature Illuminated Pushbutton Switch | ||
- COO (Country of Origin):
- JP
The Copal Electronics ivory TM & TR series button for use with TR and TM Series Ultra-Miniature illuminated pushbutton switch. It has dielectric strength of 250V AC 1 minute and minimum insulation resistance of 100MΩ. It has operating temperature ranging between -20℃ to +70℃.
Two types of contact - TR series: Conductive rubber contact for soft tactile feel, TM series: Metal contact for sharp tactile feel
PC board mount - Terminal pitch is in inches (multiples of 2.54 mm). The unique terminal shape prevents the terminal pins from coming loose from the PC board during dip soldering
Enhanced resistance - Improved terminal structure protects the contacts from soldering heat. In addition, each pole has two terminals which can be used as a jumper wire
Ultra-Miniature Switch with LED - LED is built into miniature housing
Compatible With Lead-Free Soldering (TM Series) - Heat-resistant resin for lead-free soldering
PC board mount - Terminal pitch is in inches (multiples of 2.54 mm). The unique terminal shape prevents the terminal pins from coming loose from the PC board during dip soldering
Enhanced resistance - Improved terminal structure protects the contacts from soldering heat. In addition, each pole has two terminals which can be used as a jumper wire
Ultra-Miniature Switch with LED - LED is built into miniature housing
Compatible With Lead-Free Soldering (TM Series) - Heat-resistant resin for lead-free soldering
