APEM Push Button Cap for Use with 9000 Series, 8000 Series
- RS Stock No.:
- 321-004
- Distrelec Article No.:
- 304-46-581
- Mfr. Part No.:
- U482
- Brand:
- APEM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 321-004
- Distrelec Article No.:
- 304-46-581
- Mfr. Part No.:
- U482
- Brand:
- APEM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Push Button Cap | |
| For Use With | 9000 Series, 8000 Series | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Push Button Cap | ||
For Use With 9000 Series, 8000 Series | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
9600 Series Sub-Miniature Panel Mount Switches
Momentary push button switches
Gold plated contacts
Optional coloured caps & sealing hood available separately, see stock number 103-5782 typically
Related links
- APEM Push Button Cap for Use with 8000 Series, 9000 Series
- APEM 9000 Series Miniature Push Button Switch Panel SPST, 30 V dc
- APEM Red Push Button Cap for Use with Apem 10400 Series (Push Button Switch)
- APEM Red Push Button Cap for Use with Apem SP Series (Push Button Switch)
- APEM Black Push Button Cap for Use with Apem SP Series (Push Button Switch)
- APEM Red Push Button Cap for Use with Apem 18000 Series (Snap Action Momentary Push Button Switch)
- APEM Push Button Cap Black for Controlmec Module Polycarbonate 95CD35224209LMH13611806
- APEM 9000 Series Miniature Push Button Switch Panel SPDT, 30 V dc 250 V ac
