RAFI Push Button Bezel for Use with Pushbutton
- RS Stock No.:
- 525-109
- Mfr. Part No.:
- 1.30.090.261/0500
- Brand:
- RAFI
Stock information currently inaccessible
- RS Stock No.:
- 525-109
- Mfr. Part No.:
- 1.30.090.261/0500
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Flat Bezel | |
| For Use With | Pushbutton | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Flat Bezel | ||
For Use With Pushbutton | ||
- COO (Country of Origin):
- HU
The RAFI Pushbutton features a flat bezel, front ring, and round collar, making it suitable for diverse fields such as electrical engineering and vehicle construction. With robust construction, it supports glove operation, offers IP65 front-side protection, and has opaque, non-illuminable panels. Separate switching elements are required for operation.
Green bezel colour and black front ring colour
Threaded ring fixing
maximum torque of 1.2 Nm
Collar diameter 28 mm
Threaded ring fixing
maximum torque of 1.2 Nm
Collar diameter 28 mm
Related links
- RAFI Push Button Bezel for Use with Pushbutton
- RAFI Push Button Bezel for Use with Push Button
- RAFI Push Button Switch for Use with RAFIX Switching Element
- RAFI Push Button Bezel for Use with Illuminated Pushbutton
- Bosch Diamond Tipped Tile Drill Bit
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Crimp Tool Positioners, Turrets & Locators
