RAFI Push Button Switch for Use with RAFIX Switching Element
- RS Stock No.:
- 524-443
- Mfr. Part No.:
- 1.30.270.005/0701
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 524-443
- Mfr. Part No.:
- 1.30.270.005/0701
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Bezel | |
| For Use With | RAFIX Switching Element | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Bezel | ||
For Use With RAFIX Switching Element | ||
- COO (Country of Origin):
- HU
The RAFI pushbutton with protective cap and bezel grey colour is a control devices are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements. Non-illuminated pushbutton, with protective cap for use in more difficult environmental conditions.
Mounting hole diameter 22.3 mm according to IEC 60947
Mounting depth 9.2 mm with PCB switching element or 27 mm with QC switching element
Minimum degree of protection IP65 according to DIN EN 60529
Two collar shapes round or square
