EAO Push Button Nut for use with Fixing Nut, 84-901
- RS Stock No.:
- 807-405
- Mfr. Part No.:
- 84-901
- Brand:
- EAO
Subtotal (1 unit)*
£0.50
(exc. VAT)
£0.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.50 |
*price indicative
- RS Stock No.:
- 807-405
- Mfr. Part No.:
- 84-901
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Nut | |
| Size | 29 mm | |
| Sub Type | Nut | |
| For Use With | Fixing Nut | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Nut | ||
Size 29 mm | ||
Sub Type Nut | ||
For Use With Fixing Nut | ||
Material Plastic | ||
- COO (Country of Origin):
- CH
The Sanyo Denki Fixing Nut offers a secure mounting solution for front-panel components. Finished in professional black, this lightweight plastic fastener provides a reliable and standardised fit for industrial assemblies.
Constructed from Durable black plastic
Large 29mm diameter for easy tightening
Standard version compatible with various modules
Ultra-lightweight at 0.001kg
Related links
- EAO Push Button Nut for use with Fixing Nut, 82-901
- EAO Push Button Nut for use with Fixing Nut, 84-905
- EAO Push Button Nut for use with Fixing Nut, 84-908
- EAO Push Button Nut for use with Fixing Nut, 84-911
- EAO Push Button Nut for use with Fixing Nut, 82-902
- EAO Push Button Nut for use with Fixing Nut, 82-903
- EAO Push Button Nut for use with KeyLock Switches, 31-991
- APEM Push Button Nut, U1636
