EAO Modular Switch Actuator for Use with Modular Switch

Subtotal (1 unit)*

£5.91

(exc. VAT)

£7.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.91

*price indicative

RS Stock No.:
807-923
Mfr. Part No.:
84-3100.0
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Modular Switch Actuator

For Use With

Modular Switch

Colour

Black

Actuator Type

Momentary

Standards/Approvals

UKCA

COO (Country of Origin):
DE
The Sanyo Denki Actuator is a sleek, flush-mounted Interface designed for precision panel mounting. This robust plastic component offers a professional finish for industrial controls, ensuring reliable tactile feedback for every operation.

Round black plastic front bezel

Fits 22.5mm diameter mounting cut-out

Compact 25mm diameter front dimension

Low 4.5N actuation force

Secure 0.8Nm fixing nut torque

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy