EAO Modular Switch Actuator for Use with Modular Switch
- RS Stock No.:
- 807-916
- Mfr. Part No.:
- 84-1081.7
- Brand:
- EAO
Subtotal (1 unit)*
£15.58
(exc. VAT)
£18.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.58 |
*price indicative
- RS Stock No.:
- 807-916
- Mfr. Part No.:
- 84-1081.7
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Modular Switch Actuator | |
| For Use With | Modular Switch | |
| Colour | Colourless | |
| Actuator Type | Momentary | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Modular Switch Actuator | ||
For Use With Modular Switch | ||
Colour Colourless | ||
Actuator Type Momentary | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The Sanyo Denki Actuator provides a high-performance and precise Interface for industrial control panels. This illuminated flush-mounted component features a short-travel element and a 22.5 mm diameter mounting cut-out, ensuring seamless integration into modern equipment surfaces while maintaining tactile reliability.
Features a 25 mm diameter round front dimension
Supports a minimum of 1 million cycles of operation
Actuation force of 4.5 N with 1.2 mm travel
Related links
- EAO Modular Switch Actuator for Use with Modular Switch
- EAO Modular Switch Actuator for Use with 84 Series Push Button Switch
- EAO Modular Switch Actuator for Use with 84 Series
- EAO Modular Switch Bezel for Use with 84 Series
- EAO Modular Switch Lamp for Use with 84 Series
- Beta Screwdrivers
- Anti-static Safety Trainers
- Brass Countersunk Machine Screws
