EAO Modular Switch Actuator for Use with Modular Switch

Subtotal (1 unit)*

£17.47

(exc. VAT)

£20.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.47

*price indicative

RS Stock No.:
807-828
Mfr. Part No.:
71-642.0A
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Modular Switch Actuator

For Use With

Modular Switch

Colour

Grey

Standards/Approvals

RoHS

COO (Country of Origin):
CH
The Sanyo Denki Actuator delivers precise control for industrial panels through a robust plastic construction and self-cleaning switching system. This component ensures high electrical reliability with a double-break snap action design that meets EN IEC 60947-5-1 standards.

Features a short plastic lever with maintained 2 position action

Supports 250V AC at 3A with 1 NC and 1 NO contacts

Recommended minimum operational data of 5V AC or DC at 10mA

Tested for 2500V AC surge voltage resistance for one minute

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy