EAO Modular Switch Actuator for Use with Modular Switch

Subtotal (1 unit)*

£40.04

(exc. VAT)

£48.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.04

*price indicative

RS Stock No.:
807-795
Mfr. Part No.:
704.062.418
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Modular Switch Actuator

For Use With

Modular Switch

Colour

Yellow

Standards/Approvals

RoHS

COO (Country of Origin):
CH
The Sanyo Denki Actuator delivers a robust Interface for industrial panels through a sleek aluminium construction. This flush design ensures a clean professional aesthetic while meeting DIN EN 60947-1 standards for low-voltage switching devices.

Round front bezel measures 35mm in diameter

Mounting cut-out requires a 30.5mm diameter

Features a yellow transparent plastic lens

Illuminated flush design for panel mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy