EAO Modular Switch Actuator for Use with Modular Switch
- RS Stock No.:
- 807-791
- Mfr. Part No.:
- 704.012.0
- Brand:
- EAO
Subtotal (1 unit)*
£15.65
(exc. VAT)
£18.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.65 |
*price indicative
- RS Stock No.:
- 807-791
- Mfr. Part No.:
- 704.012.0
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Modular Switch Actuator | |
| For Use With | Modular Switch | |
| Colour | Black | |
| Actuator Type | Momentary | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Modular Switch Actuator | ||
For Use With Modular Switch | ||
Colour Black | ||
Actuator Type Momentary | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The Sanyo Denki Actuator delivers a robust Interface for industrial panels through a sleek aluminium construction. This raised design provides tactile feedback and durability for heavy-duty operating environments while ensuring a clean professional aesthetic.
Front dimension measures 29mm in diameter
Natural aluminium round bezel with black plastic part
Opaque flush design for non illuminated operation
Secure panel mounting for stable installation
