Eaton Pushbutton Actuator for Use with Pushbutton
- RS Stock No.:
- 256-223
- Mfr. Part No.:
- 226770 M22-DDL-*-*-*
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 256-223
- Mfr. Part No.:
- 226770 M22-DDL-*-*-*
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Internal Id | |
| For Use With | Pushbutton | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Internal Id | ||
For Use With Pushbutton | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 Double actuator pushbutton is meticulously engineered for reliability in demanding environments. Featuring a momentary action design, it combines function with style, showcasing a sleek white lens against a robust titanium bezel. Ideal for various applications, this pushbutton assures operational continuity while maintaining a high degree of protection. With its non-flush design and individual facility for inscription, it seamlessly integrates into control panels, providing both ease of use and aesthetic appeal. Designed to endure, the product meets several international certifications, ensuring that it fits perfectly into numerous installations, from industrial settings to commercial use.
Installed with a durable plastic bezel to withstand harsh conditions
Designed with a high mechanical lifespan, ensuring extended usage
Offers individual inscription capabilities for tailored operations
Boasts a degree of protection rated at IP66, safeguarding against dust and water ingress
Features a shock-resistant design, ensuring reliability in dynamic environments
Allows installation flexibility with a mounting position that accommodates various layouts
Equipped to manage environmental challenges, including extreme temperatures
Spring-return functionality enhances safety by returning the button to its original position
Designed with a high mechanical lifespan, ensuring extended usage
Offers individual inscription capabilities for tailored operations
Boasts a degree of protection rated at IP66, safeguarding against dust and water ingress
Features a shock-resistant design, ensuring reliability in dynamic environments
Allows installation flexibility with a mounting position that accommodates various layouts
Equipped to manage environmental challenges, including extreme temperatures
Spring-return functionality enhances safety by returning the button to its original position


