Eaton Black Push Button Switch
- RS Stock No.:
- 248-459
- Mfr. Part No.:
- 093625 Q18DR-X
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 248-459
- Mfr. Part No.:
- 093625 Q18DR-X
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Standards/Approvals | IEC/EN 60947 IEC/EN 60947-5 CSA VDE 0660 UL 508 CSA File No.: 46552 CE UL CSA Class No.: 3211-03 CSA-C22.2 No. 14-05 UL Category Control No.: NKCR UL File No.: E29184 | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Standards/Approvals IEC/EN 60947 IEC/EN 60947-5 CSA VDE 0660 UL 508 CSA File No.: 46552 CE UL CSA Class No.: 3211-03 CSA-C22.2 No. 14-05 UL Category Control No.: NKCR UL File No.: E29184 | ||
Actuator Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 Pushbutton is a robust solution designed for sustained performance in various industrial applications. Crafted without a button plate, this maintained pushbutton combines simplicity in design with high reliability, ensuring swift and accurate operator response. Its compact dimensions and series-specific capabilities make it an ideal choice for control panels and machinery, delivering both functionality and ease of installation. With an emphasis on durability, this pushbutton is engineered to withstand challenging environmental conditions, guaranteeing longevity and consistent performance. Users can trust that this product will meet the demands of diverse operating environments, enhancing safety and efficiency in everyday tasks.
Robust design ensures long-lasting performance
Compact size fits easily into control panels
IP65 protection provides resilience against dust and water
Acts reliably in various operating temperatures
Rated for 3,000,000 mechanical operations
Designed for straightforward installation and maintenance
Maintained function allows for secure operational control
Environmental compliance with multiple certification standards
Related links
- Eaton Black Push Button Switch
- Eaton Black Push Button Actuator
- Eaton Black Momentary Push Button Switch IP69K
- Idec Black Push Button Switch
- Eaton Pushbutton for Use with RMQ Family
- Eaton Push Button Actuator
- Eaton Pushbutton Actuator for Use with Pushbutton
- Eaton RMQ Titan M22 Series Black Momentary Push Button Switch IP67


