Eaton Pushbutton Actuator for Use with Pushbutton
- RS Stock No.:
- 240-678
- Mfr. Part No.:
- 087918 Q18LTR-RT
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 240-678
- Mfr. Part No.:
- 087918 Q18LTR-RT
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Internal Id | |
| For Use With | Pushbutton | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Internal Id | ||
For Use With Pushbutton | ||
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 illuminated pushbutton actuator is a well-designed control solution, featuring a bright red maintained switching function. This product not only enhances operational visibility but also combines robust functionality with a sleek design. Ideal for various industrial applications, its compact dimensions and flat design ensure it fits seamlessly into control panels. Constructed from durable materials, it withstands harsh environmental conditions while offering exceptional reliability. Its impressive mechanical lifespan of 30 million operations signifies long-term performance. The actuators advanced features, along with compliance to global safety standards, make it a smart choice for professionals seeking a dependable pushbutton solution.
Enhanced visibility with a vibrant red actuator colour
Maintained switching function offers consistent control
Long mechanical lifespan ensures durability and reduced maintenance
Compact design allows for versatile installation options
High-grade materials provide resistance against various environmental challenges
Certified compliance with international safety standards
Lightweight structure simplifies installation and handling
Temperature resilience supports a wide ambient operating range
IP65 rated, ensuring dust and moisture protection
Innovative design aligns with modern safety and usability requirements
Maintained switching function offers consistent control
Long mechanical lifespan ensures durability and reduced maintenance
Compact design allows for versatile installation options
High-grade materials provide resistance against various environmental challenges
Certified compliance with international safety standards
Lightweight structure simplifies installation and handling
Temperature resilience supports a wide ambient operating range
IP65 rated, ensuring dust and moisture protection
Innovative design aligns with modern safety and usability requirements
Related links
- Eaton Pushbutton Actuator for Use with Pushbutton
- Eaton Pushbutton Actuator for Use with Indicator Lights
- Eaton Red Square Push Button Actuator for Use with Indicator Lights
- Eaton Pushbutton for Use with RMQ Family
- RAFI Pushbutton Actuator for Use with RAFIX 22
- Eaton Green Push Button Actuator
- Eaton Legend Plate for Use with Pushbutton
- Eaton Legend Plate for Use with Pushbutton Start


