Schneider Electric Blanking Plug, For Use With XB4 Series
- RS Stock No.:
- 609-2831
- Mfr. Part No.:
- ZB4SZ3
- Brand:
- Schneider Electric
Subtotal (1 bag of 10 units)*
£57.47
(exc. VAT)
£68.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 14 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £57.47 | £5.747 |
*price indicative
- RS Stock No.:
- 609-2831
- Mfr. Part No.:
- ZB4SZ3
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | Blanking Plug | |
| Product Type | Blanking Plug | |
| For Use With | XB4 Series | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type Blanking Plug | ||
Product Type Blanking Plug | ||
For Use With XB4 Series | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Schneider Electric Blanking Plug For Use With XB4 Series, Metal Material, 22mm Cutout - Harmony XB4 Series - ZB4SZ3
Plug the holes in your machinery's control panels with this blanking plug from Schneider Electric. By blocking up open push button slots, it stops dust and moisture from getting into your system and keeps everything ticking along smoothly. Closing off your unused ports with this product is easy, as it screws into your panel in a trice, giving your equipment immediate protection. Damp conditions are no problem for this unit, thanks to its corrosion-resistant chromium plating. As it fits into standard 22mm cutouts, this is a go-to option for quickly covering up your extra ports.
Features & Benefits
• Mounts flush to panels, so it stays out of your way as you work
• Handles operating temperatures between -40°C and +70°C, meaning it's suitable for use in tough industrial environments
• Comes in a bag of units so you'll have plenty in supply
Applications
• Metalworking facilities
• Chemical processing
• Semiconductor manufacturing
Do I need any other components to mount this blanking plug?
Yes, to achieve a secure fit, this product should be mounted with a fixing collar (331-0142), which can be ordered separately.
Related links
- Schneider Electric Blanking Plug, For Use With XB4 Series
- Schneider Electric Blanking Plug, For Use With ZB2BA Series
- Schneider Electric Blanking Plug, For Use With XB6 Series
- Schneider Electric Blanking Plug ZB4F Pushbuttons
- Schneider Electric Blanking Plug XB5F Pushbuttons
- Schneider Electric Blanking Plug XACB Series, XACA Series
- Schneider Electric Blanking Plate PrismaSeT S
- Schneider Electric Collar, For Use With XB4 Series
