Allen Bradley Legend Holder for Use with 800F Series

Image representative of range

Subtotal (1 unit)*

£3.21

(exc. VAT)

£3.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.21

*price indicative

RS Stock No.:
511-8718
Distrelec Article No.:
302-26-855
Mfr. Part No.:
800F-11WE163
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Legend Plate

Accessory Type

Legend Holder

For Use With

800F Series

Standards/Approvals

CSA, UL, CCC, IEC

RoHS Status: Exempt

COO (Country of Origin):
US

Allen Bradley Legend Plate, Pre-Engraved With OFF, 40mm Height - 800F-11WE163


Looking for a way to make your panel easy to navigate? Clearly label your pilot devices with this legend plate from Rockwell Automation's Allen Bradley range. As the plate sits flush against the panel, it won't get in the way or snag on your cuffs as you go about your work. Crisp black lettering on a white background makes it easy to read at a glance, so it saves you time when seconds count. This unit is compatible with illuminated and non-illuminated push buttons, indicator lights, signalling lamps or selector switches from the 800F series, making it a versatile piece of kit.

Features & Benefits


• Compact dimensions of 40 (H) x 30mm (W) mean it fits comfortably onto your panel, even when space is tight

• Comes pre-engraved with the standard text OFF for convenience and clarity

• Supplied with a frame so you have everything you need to get labelling

Standards and Certifications


• UR

• UL

• CSA

• CCC

• CE

How do I fit this legend plate?


Installation couldn't be easier. Simply pop the frame into place behind your pilot device and use the handy snap-in method to fit the plate into the holder.

Legend Plate With Carrier


Legend plate carrier with snap in legend.

Choice of standard engraved texts.

30 x 40 mm legend carrier

800F Series Pushbuttons & Indicators


The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.

The Operators save you time and money as they can be quickly and easily installed. The 800-F range provides benefits such as: IP66 protection, CE/UL/CSA standards and CCC (Chinese standard) compliant, corrosion-resistant anodized plating finish, up to six circuits per operator, and single person panel installation. This family also adheres to industry standard 22mm hole fixing requirements.

The 800F range covers the following products:

• Illuminated/non-illuminated push-buttons and mushroom operators

• Pilot lights LED operated

• Selector, toggle, multi-function and key selector switches (2 and 3 positions)

• Custom laser engraving for pushbutton caps and diffusers

• Single turn potentiometer assembly

• Emergency stop push-buttons including the unique self-monitoring contact block

• Low front of panel profile

• Selection of silicone boots are available

• Plastic enclosures

• Metal operators offer ruggedness and durability

Related links