Schneider Electric Legend for Use with XB6 Series
- RS Stock No.:
- 350-1281
- Mfr. Part No.:
- ZB6YC013
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 350-1281
- Mfr. Part No.:
- ZB6YC013
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Legend | |
| For Use With | XB6 Series | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Legend | ||
For Use With XB6 Series | ||
- COO (Country of Origin):
- FR
Accessories for Harmony 6 control unit
Schneider Electric ZB6 Harmony 16mm
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with Faston/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.
Related links
- Schneider Electric Legend for Use with XB6 Series
- Schneider Electric Legend for Use with Harmony XB6
- Schneider Electric Legend
- Schneider Electric Legend Plate for Use with Button
- Schneider Electric Legend Plate for Use with 9001K Series
- Schneider Electric Legend Plate for Use with Harmony 9001SK
- Schneider Electric Legend Holder for Use with Standard Head
- Schneider Electric Legend Plate for Use with 9001SK Series


