Subtotal (1 pack of 10 units)*
£33.13
(exc. VAT)
£39.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £3.313 | £33.13 |
*price indicative
- RS Stock No.:
- 221-2033
- Mfr. Part No.:
- ZBY8430
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Legend | |
| Product Type | Legend | |
| Standards/Approvals | EN/IEC 60204-1, EN/ISO 13850:2006 | |
| Series | Harmony | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Legend | ||
Product Type Legend | ||
Standards/Approvals EN/IEC 60204-1, EN/ISO 13850:2006 | ||
Series Harmony | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony ZBY circular legend for emergency stop function has yellow background and is marked with "PARADA DE EMERGENCIA" lettering, and a diameter of 90mm. It provides clear and resilient symbol marking on the label, with high contrast.
Mercury free Yes
Related links
- Schneider Electric Legend
- Schneider Electric Legend Plate for Use with Button
- Schneider Electric Legend Plate for Use with Harmony 9001SK
- Schneider Electric Legend Holder for Use with Standard Head
- Schneider Electric Legend Plate for Use with 9001K Series
- Schneider Electric Legend Plate for Use with 9001SK Series
- Schneider Electric Legend Holder for Use with XB4 Series
- Schneider Electric Legend for Use with XACM


