Schneider Electric Illuminated Unmarked Legend Ring for Use with Emergency Stop Mushroom Head Push-Button
- RS Stock No.:
- 188-9257
- Mfr. Part No.:
- ZBY9W3B140
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£28.24
(exc. VAT)
£33.89
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 61 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.24 |
*price indicative
- RS Stock No.:
- 188-9257
- Mfr. Part No.:
- ZBY9W3B140
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Illuminated Unmarked Legend Ring | |
| Product Type | Lens Ring | |
| For Use With | Emergency Stop Mushroom Head Push-Button | |
| Standards/Approvals | IEC, RoHS | |
| Series | Harmony | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Illuminated Unmarked Legend Ring | ||
Product Type Lens Ring | ||
For Use With Emergency Stop Mushroom Head Push-Button | ||
Standards/Approvals IEC, RoHS | ||
Series Harmony | ||
Schneider Electric ZBY9W3B140
This circular legend provides clear labelling of your emergency stop devices. It is supplied ready engraved with a marking relevant to machine operation and is compatible with any standard 60mm Harmony emergency stop or switching off unit.
ILL. RING 24V 2 WHITE/RED FIXED LED NO TEXT WITH LOGO YELLOW LABEL.
Related links
- Schneider Electric Illuminated Unmarked Legend Ring for Use with Emergency Stop Mushroom Head Push Button
- Schneider Electric Illuminated Unmarked Legend Ring for Use with Emergency Stop Mushroom Head Push-Button
- Schneider Electric Illuminated Unmarked Legend Ring for Use with Emergency Switching Off Mushroom Head Push Button
- Schneider Electric Illuminated Unmarked Legend Ring for Use with Emergency Switching Off Mushroom Head Push-Button
- Schneider Electric Illuminated Marked Legend Ring for Use with Emergency Stop Mushroom Head Push-Button
- Schneider Electric Illuminated Marked Legend Ring for Use with Emergency Stop Mushroom Head Push Button
- Schneider Electric 3D Marked Legend Plate for Use with Emergency Stop Mushroom Head Push Button
- Schneider Electric Blank 3D label for Use with Emergency Switching Off Mushroom Head Push Button


