Schneider Electric Illuminated Unmarked Legend Ring for Use with Emergency Switching Off Mushroom Head Push-Button
- RS Stock No.:
- 188-9232
- Mfr. Part No.:
- ZBY9W2B101
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£18.54
(exc. VAT)
£22.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.54 |
*price indicative
- RS Stock No.:
- 188-9232
- Mfr. Part No.:
- ZBY9W2B101
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Lens Ring | |
| Accessory Type | Illuminated Unmarked Legend Ring | |
| For Use With | Emergency Switching Off Mushroom Head Push-Button | |
| Standards/Approvals | IEC, RoHS | |
| Series | Harmony | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Lens Ring | ||
Accessory Type Illuminated Unmarked Legend Ring | ||
For Use With Emergency Switching Off Mushroom Head Push-Button | ||
Standards/Approvals IEC, RoHS | ||
Series Harmony | ||
Schneider Electric Harmony Lens Ring, Unmarked, 24V, ZBY9W2B101
Enhance your workplace safety system and secure peace of mind with the highly visible, easy-to-use Harmony Lens Ring by Schneider Electric.
The Harmony Lens Ring ZBY9W2B101 is an unmarked, LED illuminated 24 V legend plate. It is made to pair perfectly with an emergency switching off mushroom head push-button. When the mushroom head push-button is pressed to initiate an emergency stop in a device or machine, the light of the illuminated Harmony Lens Ring will immediately change to bright red to visibly indicate this safety mechanism.
The unmarked ring is particularly convenient for push-button use in both emergency and non-emergency situations. It is also suitable for allowing your own specific customised labelling. The constant LED illumination of the Harmony Lens Ring and the colour change function ensure that your push-button can be viewed without fail even in darkness and conditions of poor visibility. This ring is ideal for use in commercial and industrial environments to safeguard your emergency stop system.
This legend plate is part of Schneider Electrics high-quality Harmony range of practical push-button accessories, which are specifically designed to maximise protection in the workplace and give you optimal control.
Benefits and Features
The consistent LED illumination and flawless colour change system of this legend ring guarantees visibility of your emergency stop button at all times. The unmarked ring allows for flexibility in its application. It is compatible with Schneider Electric XB4 and XB5 series.
- Accessory: Emergency switching off mushroom head push button – 426-2808
- Marking: Unmarked on yellow background
- Rated supply voltage: 24 V AC/DC at 50/60Hz
- Material: Plastic
- Dimensions (H x W): 60mm x 9.3mm
- Light source: Protected LED – the light module contains electronics to handle surges on the control system
- Bulb base: Integral LED
- Light source colour: Red
- Current consumption: 18mA
Protection Ratings
Rated insulation voltage: 600v (pollution degree 3) conforming to EN/IEC 60947-1;IP degree of protection: An IP rating is usually a two-digit grading system thats applied to the enclosure of a mechanical or electrical item, giving customers a clear indication of the items resistance to various types of unwanted intrusion.;IP66 conforming to IEC 60529 - Full protection against dust and other particulates, protection against powerful jets (12.5 mm nozzle) of directed water from any direction.;IP67 conforming to IEC 60529 - Protection against full immersion for up to 30 minutes at depths between 15 cm and 1 metre (limited ingress permitted with no harmful effects).;IP69 conforming to IEC 60529 - Protection against high-pressure, high-temperature jet sprays, wash-downs or steam-cleaning procedures.;IP69K conforming to ISO 20653 – Protection against powerful high temperature water jets, Protected against close-range high pressure, high temperature spray downs.;Type 13 conforming to UL 50E – Protection against spraying, splashing.;Type 12 conforming to UL 50 E – Protects against light splashing and consequent seepage of oil and non-corrosive coolants.;Type 4/4X conforming to UL 50E - Prevents ingress of solid foreign objects, protects against harmful effects to equipment due to the ingress of water, external ice formation.;RoHs compliant and REACH standard compliant
What is a legend plate?
A legend plate is a component used in conjunction with push-buttons and switches to highlight the placement of the button. They can also provide clear visual indication when the mechanism is triggered. Some rings will have text or symbol engravings on them that display what happens when you press, pull, push or twist a component. This type of ring is usually used within industrial workplace settings, where tactile emergency stop processes for potentially dangerous or expensive machinery need to be obvious, quick, and easy-to-use.
What is a push-button?
A push-button is a switch mechanism that controls a function within a machine or device, such as an instant shut down.
Related links
- Schneider Electric Illuminated Unmarked Legend Ring for Use with Emergency Stop Mushroom Head Push Button
- Schneider Electric Illuminated Unmarked Legend Ring for Use with Emergency Stop Mushroom Head Push-Button
- Schneider Electric Illuminated Unmarked Legend Ring for Use with Emergency Switching Off Mushroom Head Push Button
- Schneider Electric Illuminated Unmarked Legend Ring for Use with Emergency Switching Off Mushroom Head Push-Button
- Schneider Electric Illuminated Marked Legend Ring for Use with Emergency Stop Mushroom Head Push-Button
- Schneider Electric Illuminated Marked Legend Ring for Use with Emergency Stop Mushroom Head Push Button
- Schneider Electric 3D Marked Legend Plate for Use with Emergency Stop Mushroom Head Push Button
- Schneider Electric Blank 3D label for Use with Emergency Switching Off Mushroom Head Push Button


