Schneider Electric Marked Legend for Use with Suspended Control Station XACA/XACB/XACM
- RS Stock No.:
- 179-9484
- Mfr. Part No.:
- ZB2BY9330
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£6.14
(exc. VAT)
£7.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 78 unit(s) shipping from 09 November 2026
- Plus 107 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.14 |
*price indicative
- RS Stock No.:
- 179-9484
- Mfr. Part No.:
- ZB2BY9330
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Legend | |
| Accessory Type | Marked Legend | |
| For Use With | Suspended Control Station XACA/XACB/XACM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Legend | ||
Accessory Type Marked Legend | ||
For Use With Suspended Control Station XACA/XACB/XACM | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
Schneider Electric XA2B / XB2B Series Legend, 'Emergency Stop' Text, For Use with Suspended Control Station - ZB2BY9330
This marked legend by Schneider Electric, with the product name 'Legend', is designed for use with pendant control stations like XACA, XACB, and XACM. It specifically features the label text 'Emergency Stop' and is compatible with the XA2B and XB2B series. The legend has a diameter of 22 to 60 mm, making it ideal for various control circuit applications where safety is a top priority.
Features & Benefits
• Compatible with a range of Schneider Electric pendant control stations
• Clearly marked label for easy identification
• Complies with strict safety standards
• Durable construction for long-lasting use
Applications
• Ideal for use with suspended control stations like XACA, XACB, and XACM
• Can be used for applications where emergency stop functionality is crucial
• Suitable for various control circuit requirements
Can it be used with control stations other than XACA, XACB, and XACM?
Yes, this legend is compatible with a range of Schneider Electric pendant control stations, ensuring flexibility in different applications.
Will it provide clear identification in emergency situations?
Yes, the 'Emergency Stop' label text makes it easy to locate and act upon in critical situations.
Is it suitable for use in harsh environments?
Yes, this legend is designed for durability and can withstand tough operating conditions, ensuring reliability when you need it most.
Related links
- Schneider Electric Blank Legend for Use with Suspended Control Station XACA/XACB/XACM
- Schneider Electric Marked Legend for Use with XACB XACM
- Schneider Electric Legend for Use with XACA XACM
- Schneider Electric Legend for Use with XACA XACM Fast on Black Background
- Schneider Electric Marked Legend for Use with XACA Series Pendant Control Station
- Schneider Electric Marked Legend for Use with Harmony XB4, Harmony XB5
- Schneider Electric Marked Legend for Use with ZB4, ZB5
- Schneider Electric Marked Legend for Use with Control And Signalling Units


