RS Better World
Siemens Dust Cover, For Use With ID Key-Operated Switches
- RS Stock No.:
- 173-6871
- Mfr. Part No.:
- 3SU1900-0EM70-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
£2.91
(exc. VAT)
£3.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.91 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 173-6871
- Mfr. Part No.:
- 3SU1900-0EM70-0AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Sub Type | Dust Cover | |
| Product Type | Push Button Cap | |
| For Use With | ID Key-Operated Switches | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Sub Type Dust Cover | ||
Product Type Push Button Cap | ||
For Use With ID Key-Operated Switches | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
Siemens Dust Cap
The Siemens SIRIUS ACT series dust cap is designed for ID key-operated switches. The operating temperature ranges in between -25°C and 70°C. The storage temperature ranges between -40°C and 80°C.
Features and Benefits
• Colour is clear
• Degree of protection NEMA Rating NEMA 1, 2, 3, 3R, 4, 4X, 12
• Material is plastic
• Product family is protection/access protection
• Product Lifecycle (PLM) PM300: Active Product
Applications
• Industries
Certifications
• IP65 rated
