EAO Legend Plate
- RS Stock No.:
- 169-7102
- Distrelec Article No.:
- 303-84-231
- Mfr. Part No.:
- 45-50J.140S
- Brand:
- EAO
Subtotal (1 unit)*
£7.38
(exc. VAT)
£8.86
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 2 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.38 |
*price indicative
- RS Stock No.:
- 169-7102
- Distrelec Article No.:
- 303-84-231
- Mfr. Part No.:
- 45-50J.140S
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Legend Sheet | |
| Accessory Type | Legend Plate | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Legend Sheet | ||
Accessory Type Legend Plate | ||
Non Compliant
- COO (Country of Origin):
- DE
EAOs Series 45 unites an extremely broad range of machine operating functions with outstanding technical properties. In principle, the Series 45 is suitable for all sectors of industry. It is particularly useful wherever machinery may be exposed to exceptional external influences. Learn more about the wealth of possible applications, functions and features of the robustly built products in the Series 45.
Comprehensive and modular series
Rugged in use
Easy to assemble and use
Modern design with many options
Value added services
Long service life (up to 10m switching cycles, depending on function)
Food and beverage
Packaging systems
CNC machinery
Textile production
Plus many further applications
Related links
- EAO Legend Plate for Use with Push Button
- EAOLegend Plate for Use with Push Button
- EAO Legend Plate for Use with 04 Series
- EAO Legend Plate for Use with 61 Series
- EAOLegend for Use with Push Button Labels, Pre-printed "NOT - HALT
- EAOLegend for Use with Push Button Labels, Pre-printed "NOT - AUS
- EAO Legend for Use with dia 24 mm, Front Size 24 X 24 mm
- BACO Legend Plate
