Kraus & Naimer

Subtotal (1 pack of 10 units)*

£39.36

(exc. VAT)

£47.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 440 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£3.936£39.36

*price indicative

RS Stock No.:
236-388
Mfr. Part No.:
P.SN*GB0100
Brand:
Kraus & Naimer
Find similar products by selecting one or more attributes.
Select all

Brand

Kraus & Naimer

Product Type

Blanking Plug

Standards/Approvals

RoHS

Blanking Plug


For inserting in 22mm diameter mounting holes where original switches have been removed or are to be retrofitted

Provides ingress protection to IP65

For use with Ammeter/Voltmeter Switches; 193-5733, 193-5711, 193-5727

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy