Schneider Electric Blank Label Holder for Use with XB6 Series

Subtotal (1 pack of 10 units)*

£21.61

(exc. VAT)

£25.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 22 June 2026
  • Plus 30 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£2.161£21.61

*price indicative

RS Stock No.:
222-152
Mfr. Part No.:
ZB6YD21
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Blank Label Holder

Product Type

Legend Plate

For Use With

XB6 Series

Standards/Approvals

RoHS

Series

Harmony XB6

COO (Country of Origin):
FR

Legend Plates


Legend plates for XB6 series pushbuttons.

Schneider Electric ZB6 Harmony 16mm


A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy