Schneider Electric Push Button Nut for use with XB5 Series, ZB5AZ901
- RS Stock No.:
- 197-337
- Mfr. Part No.:
- ZB5AZ901
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 197-337
- Mfr. Part No.:
- ZB5AZ901
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Nut | |
| For Use With | XB5 Series | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Nut | ||
For Use With XB5 Series | ||
RoHS Status: Exempt
Schneider Electric Harmony XB5 Series Push Button Nut, Fixing Nut Type, For Use With XB5 Series - ZB5AZ901
This fixing nut ensures the secure attachment of flush mounted push buttons in the Harmony XB5 series. It is purpose-built for industrial electronic components.
Features & Benefits
• Compatible with 22mm flush mounted heads
• Constructed from sustainable materials, supporting environmental initiatives
• Designed to firmly attach, minimising the risk of dislodgement
• Available in sets of 10 for cost-effective packaging
• Extensively tested for quality and performance in industrial settings
• Integrates well with Schneider Electronics components
Applications
• Utilised with XB5 series push buttons for consistent operation
• Suitable for control panels within industrial automation systems
• Applicable in electrical installations needing secure button fixing
• Employed in mechanical assemblies requiring robust fixing solutions
How does the fixing nut contribute to a reliable installation?
It ensures that push buttons are securely attached, preventing operational disruptions.
Can this fixing nut be used with other brands of push buttons?
It is specifically designed for the Harmony XB5 series, so compatibility with other brands may not be assured.
What is the expected lifespan of this product in industrial applications?
It is built for durability, typically lasting through extensive use in industrial environments.
Is any special tool required for installation?
Standard installation tools are sufficient for fitting this fixing nut securely.
How can I dispose of the product responsibly?
Refer to local regulations for the appropriate disposal methods for electronic components.


