PB SWISS TOOLS 6-Piece Punch Set, Pin Punch
- RS Stock No.:
- 288-8771
- Distrelec Article No.:
- 302-61-727
- Mfr. Part No.:
- PB 755.BL RB
- Brand:
- PB SWISS TOOLS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-8771
- Distrelec Article No.:
- 302-61-727
- Mfr. Part No.:
- PB 755.BL RB
- Brand:
- PB SWISS TOOLS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PB SWISS TOOLS | |
| Product Type | Punch Set | |
| Number of Pieces | 6 | |
| Punch Type | Pin | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PB SWISS TOOLS | ||
Product Type Punch Set | ||
Number of Pieces 6 | ||
Punch Type Pin | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The versatile and durable pin punch and drift punch, designed for safe drift punching of rivets, pins, bolts, and other connecting elements. With its outstanding hardness and toughness, this tool is extremely hard-wearing and ensures secure and efficient punching. The tempered drive head prevents splintering, ensuring safety during use. The pin punches are made of high-quality octagon steel, providing a secure grip for optimal handling.
Versatile and durable pin punch and drift punch for safe drift punching
Outstanding hardness and toughness for extreme durability
Tempered drive head prevents splintering for added safety
Made of high-quality octagon steel for secure grip and easy handling
Chrome-plated and powder-coated finish with color-coded design for quick identification
Exceptional elasticity and lifetime guarantee for peace of mind
Related links
- PB SWISS TOOLS 6-Piece Punch, Long Pin Punch
- PB SWISS TOOLS 6-Piece Punch Set, Drift Punch
- STAHLWILLE 6-Piece Punch Set 150mm Overall
- Gedore 6-Piece Punch Set 10mm Shank
- BETA 6-Piece Punch Set 8mm Shank
- Stanley 6-Piece Punch Set 3mm Shank, 6in Overall
- RS PRO 6-Piece Punch Set 3mm, 4 mm Shank
- BETA 6-Piece Punch Set 8mm Shank, 200mm Overall
