PB SWISS TOOLS 6-Piece Punch Set, Drift Punch
- RS Stock No.:
- 288-8769
- Distrelec Article No.:
- 302-61-726
- Mfr. Part No.:
- PB 735.BL
- Brand:
- PB SWISS TOOLS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 288-8769
- Distrelec Article No.:
- 302-61-726
- Mfr. Part No.:
- PB 735.BL
- Brand:
- PB SWISS TOOLS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PB SWISS TOOLS | |
| Product Type | Punch Set | |
| Number of Pieces | 6 | |
| Punch Type | Drift | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PB SWISS TOOLS | ||
Product Type Punch Set | ||
Number of Pieces 6 | ||
Punch Type Drift | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Introducing the PB 735.BL, a high-quality drift punch set designed for knocking loose pins and drift punching of sheets. This set is suitable for various industrial applications as well as home workshops. With its conical pin and flat tip, it offers outstanding hardness and toughness, ensuring exceptional durability. The tempered drive head prevents splinters, providing maximum safety during use. The PB 735.BL is made of octagon steel, providing a secure grip and safe handling. Its special alloy, based on spring steel, offers exceptional elasticity combined with high-grade hardening. This set comes with a lifetime guarantee and is laser-marked with a unique serial number. For precise and reliable results, choose the PB 735.BL drift punch set.
Conical pin with a flat tip for knocking loose pins and drift punching of sheets
Outstanding hardness and toughness for exceptional durability
Tempered drive head prevents splinters for maximum safety
Made of octagon steel for a secure grip and safe handling
Special alloy based on spring steel for exceptional elasticity and high-grade hardening
Laser-marked with a unique serial number for lifetime guarantee
Related links
- PB SWISS TOOLS 6-Piece Punch Set, Pin Punch
- PB SWISS TOOLS 6-Piece Punch, Long Pin Punch
- SAM 6-Piece Punch Set, Drift Punch
- HAZET 6-Piece Punch Set, Drift Punch
- RS PRO 6-Piece Punch Set 9.52mm Shank, 150mm Overall
- SAM 6-Piece Punch Set 150mm Overall
- Bahco 6-Piece Punch Set 8mm Shank, 150mm Overall
- SAM 5-Piece Punch Set, Drift Punch
