Ruko 1-Piece Punch, Centre Punch, 22mm Shank
- RS Stock No.:
- 287-6440
- Distrelec Article No.:
- 180-60-808
- Mfr. Part No.:
- 109 220
- Brand:
- Ruko
Stock information currently inaccessible
- RS Stock No.:
- 287-6440
- Distrelec Article No.:
- 180-60-808
- Mfr. Part No.:
- 109 220
- Brand:
- Ruko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruko | |
| Product Type | Punch | |
| Shank Diameter | 22mm | |
| Number of Pieces | 1 | |
| Punch Type | Centre | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ruko | ||
Product Type Punch | ||
Shank Diameter 22mm | ||
Number of Pieces 1 | ||
Punch Type Centre | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The screw-hole punch with a three-point cutting tip is made of special steel, suitable for various materials like sheet steel, stainless-steel sheets, non-ferrous metals, light metals, and plastics. Ideal for professionals in switchgear manufacturing, electrical work, plumbing, as well as industries and handicrafts.
Made of durable special steel for long-lasting use
Three-point cutting tip ensures precise cutting
Suitable for a range of materials including steel, stainless steel, non-ferrous metals, light metals, and plastics
Ideal for professionals in various fields such as switchgear manufacturing, electrical work, plumbing, industries, and handicrafts
Lubricating paste application on cutting edges and traction bolt reduces wear and increases service life
