SAM 1-Piece Punch, Pin Punch Punch, 5mm Shank, 187mm Overall

Subtotal (1 unit)*

£7.46

(exc. VAT)

£8.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.46

*price indicative

RS Stock No.:
900-834
Mfr. Part No.:
7-5
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Punch

Overall Length

187mm

Shank Diameter

5mm

Number of Pieces

1

Punch Type

Pin Punch

Material

Zinc Plated

Standards/Approvals

LRQA

COO (Country of Origin):
FR
The SAM long pin drift with blade insert designed to deliver precision and durability in various applications. Its attached zinc-plated handle enhances user grip, ensuring effective force transfer during use.

Long pin Punch feature promotes better alignment and striking efficiency

Zinc-plated handle resists corrosion, increasing longevity

Designed with weight at 85g for optimal handling without fatigue

Measurements ensure compatibility with various tasks and requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy