CK 1-Piece Centre Punch, Centre Punch, 15mm Shank, 154mm Overall
- RS Stock No.:
- 893-798
- Mfr. Part No.:
- T3595
- Brand:
- CK
Subtotal (1 unit)*
£9.71
(exc. VAT)
£11.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 27 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.71 |
*price indicative
- RS Stock No.:
- 893-798
- Mfr. Part No.:
- T3595
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Centre Punch | |
| Overall Length | 154mm | |
| Shank Diameter | 15mm | |
| Number of Pieces | 1 | |
| Punch Type | Centre | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Centre Punch | ||
Overall Length 154mm | ||
Shank Diameter 15mm | ||
Number of Pieces 1 | ||
Punch Type Centre | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK automatic centre Punch offers precise marking without the need for a hammer, ensuring accuracy in various materials.
154mm in length, providing a Compact design for ease of use
Constructed with a steel body and hardened Chrome-Vanadium Punch pin for durability
Features adjustable spring tension to control marking pressure effectively
Allows single-handed operation for quick and efficient use
Related links
- Facom 1-Piece Centre Punch 6mm Shank, 115mm Overall
- Facom 1-Piece Centre Punch 7mm Shank, 163mm Overall
- Starrett 1-Piece Centre Punch 14mm Shank, 125mm Overall
- Facom 1-Piece Centre Punch 4mm Shank, 105mm Overall
- Facom 1-Piece Centre Punch 7mm Shank, 100mm Overall
- Starrett 1-Piece Centre Punch 17mm Shank, 130mm Overall
- Facom 1-Piece Centre Punch 4mm Shank, 185mm Overall
- Facom 1-Piece Centre Punch 10mm Shank, 130mm Overall
