SAM 1-Piece Punch, Short Pin Punch, 5.5mm Shank, 180mm Overall
- RS Stock No.:
- 667-234
- Mfr. Part No.:
- 2610-5.5
- Brand:
- SAM
Subtotal (1 unit)*
£8.29
(exc. VAT)
£9.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.29 |
*price indicative
- RS Stock No.:
- 667-234
- Mfr. Part No.:
- 2610-5.5
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Overall Length | 180mm | |
| Product Type | Punch | |
| Shank Diameter | 5.5mm | |
| Number of Pieces | 1 | |
| Punch Type | Short Pin | |
| Standards/Approvals | NF E71-211 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Overall Length 180mm | ||
Product Type Punch | ||
Shank Diameter 5.5mm | ||
Number of Pieces 1 | ||
Punch Type Short Pin | ||
Standards/Approvals NF E71-211 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Drift Punch is a precision tool designed for safetying applications, featuring a short pin-drift and a robust hexagonal body. With a glass-bead finish, it ensures a reliable grip and enhanced durability. Optimised for functionality, this tool is Ideal for professionals seeking an efficient solution for aligning or driving metal components. Its ergonomic design complements the user's needs, enabling smooth operation without compromising on strength. Crafted to meet stringent standards, this drift Punch is an essential addition to any toolkit, offering both reliability and performance for various automotive tasks.
Short pin drift design enhances safetying efficiency
Hexagonal body provides superior grip during use
Glass bead finish promotes an extended tool lifespan
Lightweight construction at 70g ensures ease of handling
Length of 180mm allows for versatility in application
Designed with user comfort in mind enabling prolonged use
Manufactured to comply with NF E71 211 standards for quality assurance
Guarantee without time limit ensures peace of mind
Related links
- SAM 1-Piece Punch 6mm Shank, 180mm Overall
- SAM 1-Piece Punch 4mm Shank, 180mm Overall
- SAM 1-Piece Punch 2.9mm Shank, 126mm Overall
- SAM 1-Piece Punch 3.9mm Shank, 132mm Overall
- SAM 1-Piece Punch 4.9mm Shank, 138mm Overall
- SAM 1-Piece Punch 8mm Shank, 120mm Overall
- SAM 1-Piece Punch 2.4mm Shank, 120mm Overall
- SAM 1-Piece Punch 12mm Shank, 150mm Overall
