Milwaukee Punch & Die Combination, 25.4mm, Circular, Hydraulic Operation

Subtotal (1 unit)*

£30.57

(exc. VAT)

£36.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 01 December 2025
  • Plus 2 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.57

*price indicative

RS Stock No.:
175-5126
Mfr. Part No.:
4932430916
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Cutting Capacity

Aluminium:3 mm, Mild Steel:3 mm, Stainless Steel:2.5 mm

Hole Shape

Circular

Hole Size

25.4mm

Operation

Hydraulic

Non Compliant

COO (Country of Origin):
CN
Genuine Milwaukee accessories.
Suitable for mild steel and aluminium up to a thickness of 3 mm.
Also suitable for stainless steel max. 2.5 mm.

Related links