Milwaukee Punch & Die Combination, 20.4mm, Circular, Hydraulic Operation
- RS Stock No.:
- 175-5120
- Mfr. Part No.:
- 4932430842
- Brand:
- Milwaukee
Subtotal (1 unit)*
£37.71
(exc. VAT)
£45.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.71 |
*price indicative
- RS Stock No.:
- 175-5120
- Mfr. Part No.:
- 4932430842
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Cutting Capacity | Aluminium:3 mm, Mild Steel:3 mm, Stainless Steel:2.5 mm | |
| Hole Shape | Circular | |
| Hole Size | 20.4mm | |
| Operation | Hydraulic | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Cutting Capacity Aluminium:3 mm, Mild Steel:3 mm, Stainless Steel:2.5 mm | ||
Hole Shape Circular | ||
Hole Size 20.4mm | ||
Operation Hydraulic | ||
Non Compliant
- COO (Country of Origin):
- CN
Genuine Milwaukee accessories.
Suitable for mild steel and aluminium up to a thickness of 3 mm.
Also suitable for stainless steel max. 2.5 mm.
Suitable for mild steel and aluminium up to a thickness of 3 mm.
Also suitable for stainless steel max. 2.5 mm.
Related links
- Milwaukee Punch & Die Combination Circular, Hydraulic Operation
- Milwaukee Punch & Die Combination Circular, Hydraulic Operation
- Milwaukee Punch & Die Combination Circular, Hydraulic Operation
- Greenlee Punch and Die Tool Circular, Hydraulic Operation
- Greenlee Punch and Die Tool Circular, Hydraulic Operation
- Greenlee Punch and Die Tool Circular, Hydraulic Operation
- Greenlee Punch and Die Tool Circular, Hydraulic Operation
- Greenlee Punch and Die Tool Circular, Hydraulic Operation
