Schaffner Through Hole Pulse Transformer 1:1 Turns Ratio, 5mH Prim. Inductance, 1.2Ω Prim. Resistance
- RS Stock No.:
- 883-9092
- Mfr. Part No.:
- IT155
- Brand:
- Schaffner
Stock information currently inaccessible
- RS Stock No.:
- 883-9092
- Mfr. Part No.:
- IT155
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Primary Inductance | 5mH | |
| Primary DC Resistance | 1.2Ω | |
| Secondary DC Resistance | 1.2Ω | |
| Turns Ratio | 1:1 | |
| Mounting Type | Through Hole | |
| Leakage Inductance | 85µH | |
| Length | 27mm | |
| Width | 22.5mm | |
| Maximum Operating Frequency | 40 kHz, 500 (Data Transmission) kHz | |
| Standards Met | EN 22768-m, ISO 14001, ISO 2768-m, ISO 9001, RoHS | |
| Maximum Temperature | +70°C | |
| Primary Voltage Rating | 500V | |
| Construction | Enclosed | |
| Minimum Temperature | -25°C | |
| Termination Type | Solder Pin | |
| Primary Current Rating | 0.1A | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Primary Inductance 5mH | ||
Primary DC Resistance 1.2Ω | ||
Secondary DC Resistance 1.2Ω | ||
Turns Ratio 1:1 | ||
Mounting Type Through Hole | ||
Leakage Inductance 85µH | ||
Length 27mm | ||
Width 22.5mm | ||
Maximum Operating Frequency 40 kHz, 500 (Data Transmission) kHz | ||
Standards Met EN 22768-m, ISO 14001, ISO 2768-m, ISO 9001, RoHS | ||
Maximum Temperature +70°C | ||
Primary Voltage Rating 500V | ||
Construction Enclosed | ||
Minimum Temperature -25°C | ||
Termination Type Solder Pin | ||
Primary Current Rating 0.1A | ||
- COO (Country of Origin):
- TH
