OEP Through Hole Pulse Transformer, 6.2H Prim. Inductance, 84.4Ω Prim. Resistance

Image representative of range

Stock information currently inaccessible
RS Stock No.:
533-0182
Mfr. Part No.:
Z1256
Brand:
OEP
Find similar products by selecting one or more attributes.
Select all

Brand

OEP

Primary Inductance

6.2H

Primary DC Resistance

84.4Ω

Secondary DC Resistance

84.4Ω

Insertion Loss

1.25dB

Mounting Type

Through Hole

Leakage Inductance

14.4 mH, 14400 μH

Dimensions

19 x 11.2 x 15mm

Depth

15mm

Length

19mm

Width

11.2mm

Maximum Operating Frequency

5kHz

Minimum Operating Frequency

50Hz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy