Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio

Subtotal (1 reel of 400 units)*

£1,216.00

(exc. VAT)

£1,460.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
400 +£3.04£1,216.00

*price indicative

RS Stock No.:
163-3828
Mfr. Part No.:
749196211
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pulse Transformer

Current

950mA

Turns Ratio

1:1:1:1:1:1

Mount Type

Surface

Leakage Inductance

0.7μH

Minimum Operating Temperature

-40°C

Number of Pins

12

Maximum Operating Temperature

125°C

Width

12mm

Maximum Operating Frequency

1MHz

Depth

7.4mm

Standards/Approvals

RoHS

Length

16.3mm

Isolation Voltage

500V dc

COO (Country of Origin):
CN

WE-FLEX Transformers


3x2 windings

Isolation voltage 500Vdc

Low stray inductance

Operating temperature: -40°C to +125°C

Applications include: flyback, forward, push-pull, step-down, step-up, SEPIC converters

Note

Power levels of between 1 and 50 Watts can be transformed with the WE-FLEX series transformers. They can be used at switching frequencies of up to 1 MHz.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy