Carlo Gavazzi Block Proximity Sensor, 195 → 265 V ac
- RS Stock No.:
- 857-2893
- Mfr. Part No.:
- LDP1SA1B230
- Brand:
- Carlo Gavazzi
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£146.67
(exc. VAT)
£176.00
(inc. VAT)
- RS Stock No.:
- 857-2893
- Mfr. Part No.:
- LDP1SA1B230
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Body Style | Block | |
| Supply Voltage | 195 → 265 V ac | |
| Length | 45mm | |
| IP Rating | IP20 | |
| Mounting Type | DIN Rail | |
| Width | 63mm | |
| Housing Material | NORYL SE1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Switching Frequency | 1Hz | |
| Switching Current | 10 mA | |
| Shielding | Shielded | |
| Maximum AC Voltage | 265V | |
| Maximum Operating Temperature | +70°C | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Body Style Block | ||
Supply Voltage 195 → 265 V ac | ||
Length 45mm | ||
IP Rating IP20 | ||
Mounting Type DIN Rail | ||
Width 63mm | ||
Housing Material NORYL SE1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Frequency 1Hz | ||
Switching Current 10 mA | ||
Shielding Shielded | ||
Maximum AC Voltage 265V | ||
Maximum Operating Temperature +70°C | ||
Depth 80mm | ||
- COO (Country of Origin):
- LT
Carlo Gavazzi LDP Series Inductive Sensor
Carlo Gavazzi LDP series of Inductive sensors & loop detectors are designed for use within vehicle detection installations. Designed to handle all elements of parking, drive-through and access control. Based on the principle of a change in the inductance within the loop when a vehicle passes through.
Automatic adjustment of detection level
LDP1 variants offer a sensitivity bost option
Cross-talk prevention thanks to selectable frequency
Installation made simple thanks to a 11 pin plug
Pulse or presence relay output function
LDP1 variants offer a sensitivity bost option
Cross-talk prevention thanks to selectable frequency
Installation made simple thanks to a 11 pin plug
Pulse or presence relay output function
Carlo Gavazzi Inductive Sensors


