Allen Bradley Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 714-1606
- Mfr. Part No.:
- 872C-M12NP18-D4
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£57.35
(exc. VAT)
£68.82
(inc. VAT)
FREE delivery for orders over £50.00
- 25 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 05 January 2026
Units | Per unit |
|---|---|
| 1 + | £57.35 |
*price indicative
- RS Stock No.:
- 714-1606
- Mfr. Part No.:
- 872C-M12NP18-D4
- Brand:
- Allen Bradley
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 12 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 63.5mm | |
| Mounting Type | Flush | |
| Housing Material | Chrome Plated Brass | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Depth | 18mm | |
| Short Circuit Overload Protection | Yes | |
| Series | 872C | |
| Switching Frequency | 500 Hz | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 500Hz | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 12 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 63.5mm | ||
Mounting Type Flush | ||
Housing Material Chrome Plated Brass | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Depth 18mm | ||
Short Circuit Overload Protection Yes | ||
Series 872C | ||
Switching Frequency 500 Hz | ||
Reverse Polarity Protection Yes | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 500Hz | ||
Shielding Shielded | ||
Maximum Operating Temperature +70°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
3-Wire DC Weld Field Immune
4-pin micro quick-disconnect
Weld field immunity
Weld-slag resistant PTFE coated brass barrel and face
Equal sensing for all metals
Normally open output
Reverse polarity, short circuit, overload, false pulse and transient noise protection
Allen Bradley Inductive Proximity Sensor, Barrel Body Style, PNP Output - 872C-M12NP18-D4
Features and Benefits
• Flush mounting style protects the face of the sensor from damage
• Chrome-plated brass housing for durability and corrosion resistance
• 4-pin micro quick disconnect makes replacing or moving the sensor easy and safe
• Maximum switching frequency of up to 500Hz, ensuring high-speed response times
Standards and Certifications
• ANSI/ESD S20.20:2014 (Electrostatic Control Standards)
• UL (Underwriters' Laboratories)
• CE (Conformité Européene)
What's the advantage of using this inductive proximity sensor?
Related links
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 12 mm Detection
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 8 mm Detection
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 5 mm Detection
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 3 mm Detection
