Allen Bradley Inductive Threaded Barrel Proximity Sensor, M18, 10 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 134-8350
- Mfr. Part No.:
- 871TM-M10NP18-D4
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£102.47
(exc. VAT)
£122.96
(inc. VAT)
FREE delivery for orders over £50.00
- 8 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £102.47 |
*price indicative
- RS Stock No.:
- 134-8350
- Mfr. Part No.:
- 871TM-M10NP18-D4
- Brand:
- Allen Bradley
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 10 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 65.1mm | |
| IP Rating | IP68, IP69K | |
| Mounting Type | Non-Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Unshielded | |
| Depth | 18mm | |
| Short Circuit Overload Protection | Yes | |
| Maximum Switching Frequency | 200Hz | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 200 Hz | |
| Standards Met | CE, cULus | |
| Series | 871TM | |
| Communication Protocol | IO-LINK | |
| Switching Current | 200 mA | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 10 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 65.1mm | ||
IP Rating IP68, IP69K | ||
Mounting Type Non-Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Shielding Unshielded | ||
Depth 18mm | ||
Short Circuit Overload Protection Yes | ||
Maximum Switching Frequency 200Hz | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 200 Hz | ||
Standards Met CE, cULus | ||
Series 871TM | ||
Communication Protocol IO-LINK | ||
Switching Current 200 mA | ||
Reverse Polarity Protection Yes | ||
- COO (Country of Origin):
- HU
871TM Long Range Inductive Proximity Sensors
Features and Benefits
Allen Bradley Inductive Proximity Sensor, 10 to 30V DC Supply Voltage, 10mm Detection Range - 871TM-M10NP18-D4
• IO-Link enabled, ready for connecting to an industrial network
• Universal 4-Pin M12 circular connector to work with heavy-duty industrial cables and sockets
• Compact length of 65.1mm, for installation in tight spaces
Standards and Certifications
• cULus (Underwriters' Laboratories)
• RoHS (Restriction of Hazardous Substances)
What's the detection range of this proximity sensor?
Related links
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 5 mm Detection
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 12 mm Detection
