Allen Bradley Inductive Threaded Barrel Proximity Sensor, M12, 10 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

£91.70

(exc. VAT)

£110.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£91.70

*price indicative

RS Stock No.:
134-8344
Mfr. Part No.:
871TM-N10NP12-D4
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68, IP69K

Length

61.5mm

Mounting Type

Non-Flush

Housing Material

Stainless Steel

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Depth

12mm

Maximum Switching Frequency

400Hz

Short Circuit Overload Protection

Yes

Communication Protocol

IO-LINK

Switching Frequency

400 Hz

Maximum Operating Temperature

+70°C

Series

871TM

Standards Met

CE, cULus

Reverse Polarity Protection

Yes

Switching Current

200 mA

COO (Country of Origin):
HU

871TM Long Range Inductive Proximity Sensors


Allen Bradley 871TM series tubular stainless steel inductive sensors are ideal for harsh or extremely demanding environments. These sensors resist impact, abrasion and corrosion, to keep things moving where ordinary sensors grind to a halt. The 871TM series features full mechanical seals at all barrel openings and full epoxy encapsulation for optimal performance in the toughest environments. IO-Link enabled sensors offer advanced features and diagnostics including Automatic Device Configuration, multiple profiles, trending, descriptive tags, and device-specific parameters

Features and Benefits


IO-Link communication

Contacts are N.O. or N.C., NPN or PNP output

PVC or ToughLink™ cable or micro quick disconnect

1200 psi washdown

Short circuit, overload, transient noise, false pulse, reverse polarity and radio frequency interference protection

Allen Bradley Proximity Sensor, Micro QD, 4-Pin M12 Connection - 871TM-N10NP12-D4


Choose this long-range proximity sensor from Rockwell Automation's Allen Bradley range to detect all metals, including copper and brass, from 10mm away. Its epoxy-coated stainless steel body prevents damage from impacts and corrosion to ensure long-lasting use in demanding environments. The unit also features the internationally recognised IO-Link communication protocol for easy integration into the Connected Enterprise. Once hooked up to an IO-Link master (817-1598), your device can share parameters, send real-time diagnostics and process data with your control system.

• IP68 and IP69K ratings indicate it's dustproof and waterproof against hot, high-pressure water jets
• Micro QD style for easy attachment to a DC cordset (703-4873)
• Wide operating temperature range between -25°C and +70°C means you can use it in harsh conditions
• Standard 4-pin M12 connector for quick installation in your existing system

Standards and Certifications


• CE Marked
• cULus

How can I avoid falsely triggering this unit during welding?


This device has built-in weld field immune sensors that provide electromagnetic shielding up to 400 gauss, to prevent false triggering without any additional protection.

Related links