Allen Bradley Inductive Threaded Barrel Proximity Sensor, M12, 6 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 134-8347
- Mfr. Part No.:
- 871TM-M6NP12-A2
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£107.65
(exc. VAT)
£129.18
(inc. VAT)
FREE delivery for orders over £50.00
- Shipping from 23 March 2026
Units | Per unit |
|---|---|
| 1 + | £107.65 |
*price indicative
- RS Stock No.:
- 134-8347
- Mfr. Part No.:
- 871TM-M6NP12-A2
- Brand:
- Allen Bradley
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 6 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 61.5mm | |
| IP Rating | IP68, IP69K | |
| Mounting Type | Non-Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 400Hz | |
| Depth | 12mm | |
| Reverse Polarity Protection | Yes | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 200 mA | |
| Series | 871TM | |
| Standards Met | CE, cULus | |
| Switching Frequency | 400 Hz | |
| Maximum Operating Temperature | +70°C | |
| Communication Protocol | IO-LINK | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 6 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
Length 61.5mm | ||
IP Rating IP68, IP69K | ||
Mounting Type Non-Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 400Hz | ||
Depth 12mm | ||
Reverse Polarity Protection Yes | ||
Short Circuit Overload Protection Yes | ||
Switching Current 200 mA | ||
Series 871TM | ||
Standards Met CE, cULus | ||
Switching Frequency 400 Hz | ||
Maximum Operating Temperature +70°C | ||
Communication Protocol IO-LINK | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- LK
871TM Long Range Inductive Proximity Sensors
Features and Benefits
Allen Bradley Inductive Proximity Sensor, 6mm Detection Range, 200mA Switching Current - 871TM-M6NP12-A2
• Polyurethane cable sheath for resistance to wear and heat
• Wide operating temperature range of -25°C to +70°C for use in harsh environments
Standards and Certifications
• CE (Conformitè Europëenne)
Can this inductive proximity sensor be cleaned easily?
Related links
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 2 mm Detection 20 → 250 V ac
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac
