Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, 10 V

Subtotal (1 unit)*

£86.30

(exc. VAT)

£103.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£86.30

*price indicative

RS Stock No.:
288-7564
Distrelec Article No.:
137-57-816
Mfr. Part No.:
DW-AD-603-065-120
Brand:
Contrinex from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Contrinex from Molex

Sensor Technology

Inductive

Body Style

Threaded Barrel

Supply Voltage

10 V

IP Rating

IP67

Series

DW-AD

COO (Country of Origin):
LK
The Inductive Sensor offers precise detection with a maximum sensing distance of 1.5 mm and a repeat accuracy of 0.07 mm. Operating within a voltage range of 10V to 30V. With a PNP output type and make contact configuration, it delivers accurate sensing signals. The sensor can handle a load current of up to 200 mA and operates at a switching frequency of 5 kHz. Encased in stainless steel housing.

Exceptional price performance ratio
Excellent accuracy
Outstanding temperature compensation
Vibration and shock resistant
Large operating distance

Related links