Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, 10 V
- RS Stock No.:
- 288-7565
- Distrelec Article No.:
- 137-57-814
- Mfr. Part No.:
- DW-AD-603-M4
- Brand:
- Contrinex from Molex
Subtotal (1 unit)*
£104.65
(exc. VAT)
£125.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.65 |
*price indicative
- RS Stock No.:
- 288-7565
- Distrelec Article No.:
- 137-57-814
- Mfr. Part No.:
- DW-AD-603-M4
- Brand:
- Contrinex from Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contrinex from Molex | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 10 V | |
| IP Rating | IP67 | |
| Series | DW-AD | |
| Select all | ||
|---|---|---|
Brand Contrinex from Molex | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Supply Voltage 10 V | ||
IP Rating IP67 | ||
Series DW-AD | ||
The inductive sensor offers a sub miniature model with a cylindrical M4 housing, ideal for various applications. With a stainless steel V2A material, a supply voltage range of 10-30 VDC, and a maximum output current of 100 mA, this sensor provides reliable performance in a compact design.
Sub miniature model with a cylindrical M4 housing
Stainless steel V2A material for durability
Supply voltage range of 10-30 VDC for flexibility
Maximum output current of 100 mA for efficient operation
Short-circuit protection, voltage reversal protection, and induction protection for safety
Suitable for PNP and NPN executions with N.O. and N.C. options
Stainless steel V2A material for durability
Supply voltage range of 10-30 VDC for flexibility
Maximum output current of 100 mA for efficient operation
Short-circuit protection, voltage reversal protection, and induction protection for safety
Suitable for PNP and NPN executions with N.O. and N.C. options
Related links
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, 10 V
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Block Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 V
- Contrinex from Molex Inductive Proximity Sensor 10 → 30 V
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection, 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 1 mm Detection, 10 → 30 V dc