Allen Bradley Inductive Block Proximity Sensor, 10 mm Detection, PNP NO+NC, 24 → 30 V dc
- RS Stock No.:
- 233-7581
- Mfr. Part No.:
- 871FM-M10BA30-E2
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£90.56
(exc. VAT)
£108.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £90.56 |
*price indicative
- RS Stock No.:
- 233-7581
- Mfr. Part No.:
- 871FM-M10BA30-E2
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Sensor Technology | Inductive | |
| Detection Range | 10 mm | |
| Body Style | Block | |
| Output Function | NO+NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 24 → 30 V dc | |
| Length | 52mm | |
| IP Rating | IP69K | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Depth | 40mm | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 200Hz | |
| Switching Frequency | 200 Hz | |
| Series | 871C | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Sensor Technology Inductive | ||
Detection Range 10 mm | ||
Body Style Block | ||
Output Function NO+NC | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 24 → 30 V dc | ||
Length 52mm | ||
IP Rating IP69K | ||
Mounting Type Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Depth 40mm | ||
Shielding Shielded | ||
Maximum Switching Frequency 200Hz | ||
Switching Frequency 200 Hz | ||
Series 871C | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- DO
The Allen Bradley sensors are designed to sense the presence of ferrous and nonferrous metal objects without touching them at equal sensing range. The 871FM is offered in general purpose and rugged welding versions with sensing ranges up to 10 mm.
Dimensions 30 x 52 x 40 mm
Nominal sensing distance 10 mm
Shielded
Connector type PVC cable, 2m
Nominal sensing distance 10 mm
Shielded
Connector type PVC cable, 2m
Related links
- Allen Bradley Inductive Rectangular Proximity Sensor PNP NO+NC, 24 → 30 V dc
- Allen Bradley Inductive Rectangular Proximity Sensor PNP NO, 24 → 30 V dc
- Allen Bradley Inductive Rectangular Proximity Sensor IO-Link, 24 → 30 V dc
- Allen Bradley Inductive Rectangular Proximity Sensor PNP NO, 24 → 30 V dc
- Allen Bradley Inductive Rectangular Proximity Sensor PNP NO, 24 → 30 V dc
- Allen Bradley Inductive Rectangular Proximity Sensor PNP NO+NC, 24 → 30 V dc
- Allen Bradley Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 0.6 mm Detection 10 → 30 V dc
