Allen Bradley Inductive Rectangular Proximity Sensor, 7 mm Detection, IO-Link, 24 → 30 V dc

Subtotal (1 unit)*

£73.69

(exc. VAT)

£88.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£73.69

*price indicative

RS Stock No.:
233-7589
Mfr. Part No.:
871FM-M7BA20-E2
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

7 mm

Digital Switching Output Type

IO-Link

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

24 → 30 V dc

IP Rating

IP69K

Length

32mm

Mounting Type

Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Switching Frequency

200 Hz

Switching Current

200 mA

Maximum Switching Frequency

200Hz

Shielding

Shielded

Series

871FM

Depth

8mm

COO (Country of Origin):
DO
The Allen Bradley sensors are designed to sense the presence of ferrous and nonferrous metal objects without touching them at equal sensing range. The 871FM is offered in general purpose and rugged welding versions with sensing ranges up to 10 mm.

Dimensions 20 x 32 x 8 mm
Nominal sensing distance 7 mm
Shielded
Connector type PVC cable, 2 m

Related links