Allen Bradley Inductive Smooth Barrel Proximity Sensor, 1 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

£98.89

(exc. VAT)

£118.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 26 January 2026
  • Plus 2 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£98.89

*price indicative

RS Stock No.:
134-8329
Mfr. Part No.:
871C-MM1NP3-E2
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Sensor Technology

Inductive

Body Style

Smooth Barrel

Detection Range

1 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

22mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum DC Voltage

30V

Diameter

3 mm

Minimum Operating Temperature

-25°C

Switching Current

100 mA

Communication Protocol

IO-LINK

Maximum Switching Frequency

3kHz

Shielding

Shielded

Maximum Operating Temperature

+70°C

Depth

3mm

Short Circuit Overload Protection

Yes

Series

871C

Standards Met

CE, cULus

Reverse Polarity Protection

Yes

Switching Frequency

3 kHz

COO (Country of Origin):
LK

871C Miniature Inductive Sensors


Allen Bradley 871C series miniature inductive proximity sensors are self-contained, solid-state devices designed to sense the presence of ferrous and non-ferrous metal objects without touching them. These small-barrel sensors are designed for space-critical applications where standard-size sensors simply will not fit. IO-Link enabled sensors offer advanced features and diagnostics including Automatic Device Configuration, multiple profiles, trending, descriptive tags, and device-specific parameters

Features and Benefits


IO-Link communication

Three wire operation

3 conductor, 3-pin pico or 3 pin 6 in lead

3 mm, 4 mm, and 5 mm barrel diameters

10 V dc to 30 V dc

Normally open contacts

False pulse, transient noise, reverse polarity and short circuit protections

Allen Bradley Proximity Sensor, 2m Cable, 3kHz Switching Frequency - 871C-MM1NP3-E2


Use this proximity sensor from Rockwell Automation's Allen Bradley range to detect ferrous and non-ferrous metals reliably. With a small 3mm barrel and a 1mm sensing distance, you can use it in tight spaces where a regular sensor wouldn't fit. The component benefits from false pulse, short-circuit and reverse polarity protection, to prevent electrical surges and other common issues that could damage it. This model features an IO-Link communication protocol that connects to the Connected Enterprise through a master tool (817-1598) for faster installation and setup.

• Shielded design prevents electric noise from interfering with the signal
• Flexible 2m PVC cable to access hard-to-reach areas
• Broad operating temperature range between -25°C and +70°C for use in harsh conditions
• Stainless steel housing is resistant to rust and oxidation for prolonged use, even in humid environments
• Fast 3kHz switching frequency lets you take measurements quickly

Standards and Certifications


• CE Marked
• cULus
• IEC 529
• NEMA 1, 2, 3, 4, 12 and 13

Where can I use this product?


This device features several NEMA ratings and is IP67-rated, meaning it's dustproof, waterproof and suitable for indoor and outdoor industrial setups.

Related links