Allen Bradley Inductive Smooth Barrel Proximity Sensor, 0.8 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 134-8332
- Mfr. Part No.:
- 871C-DM1NP4-AP3
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£104.37
(exc. VAT)
£125.24
(inc. VAT)
FREE delivery for orders over £50.00
- Shipping from 16 January 2026
Units | Per unit |
|---|---|
| 1 + | £104.37 |
*price indicative
- RS Stock No.:
- 134-8332
- Mfr. Part No.:
- 871C-DM1NP4-AP3
- Brand:
- Allen Bradley
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Sensor Technology | Inductive | |
| Detection Range | 0.8 mm | |
| Body Style | Smooth Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 22mm | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Diameter | 4 mm | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Shielded | |
| Short Circuit Overload Protection | Yes | |
| Maximum Switching Frequency | 5kHz | |
| Depth | 3mm | |
| Reverse Polarity Protection | Yes | |
| Communication Protocol | IO-LINK | |
| Switching Current | 200 mA | |
| Series | 871C | |
| Standards Met | CE, cULus | |
| Switching Frequency | 5 kHz | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Sensor Technology Inductive | ||
Detection Range 0.8 mm | ||
Body Style Smooth Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 22mm | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Diameter 4 mm | ||
Minimum Operating Temperature -25°C | ||
Shielding Shielded | ||
Short Circuit Overload Protection Yes | ||
Maximum Switching Frequency 5kHz | ||
Depth 3mm | ||
Reverse Polarity Protection Yes | ||
Communication Protocol IO-LINK | ||
Switching Current 200 mA | ||
Series 871C | ||
Standards Met CE, cULus | ||
Switching Frequency 5 kHz | ||
Maximum Operating Temperature +70°C | ||
871C Miniature Inductive Sensors
Features and Benefits
Allen Bradley Proximity Sensor, IO-Link Communication Protocol, 5kHz Switching Frequency - 871C-DM1NP4-AP3
• 5kHz switching frequency lets you quickly detect materials and take measurements
• Broad operating temperature range between -25°C and +70°C for use in harsh environments
Standards and Certifications
• NEMA 1, 2, 3, 4, 12 and 13
• cULus
• IEC 529
Where can I use this sensor?
Related links
- Allen Bradley Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 0.6 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Rectangular Proximity Sensor PNP NO, 24 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc

